• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Star socket Allen key T 50

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Allen key

Downforce

Star socket

Size

T 50

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Dim
Screwdriver features

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177030 Wiha Star socket Allen key T 50

Description

Application: For all TORX ® screws, which are only difficult to access · Extra: TORX ball-head allows the screw at an angle of up to 25° · With elongated TORX-profile behind the ball head · Blade: chromium-vanadium steel, hardened throughout, burnished.

Hints

This text is machine translated.