• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 366RZ T30 x191x38 31242 Star socket Allen key T 30

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Star socket

Size

T 30

Length

215 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Weight

0.057 kg

Dim

(L x W) 215 mm x 73 mm

Screwdriver features

Holder

Width

73 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1177022 Wiha 366RZ T30 x191x38 31242 Star socket Allen key T 30

Description

Application: for the positioning and tightening torx screws in difficult places · Blade: chromium-vanadium steel, hardened throughout, burnished.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)