
Highlights & Details
Torque screwdriver TorqueVario®-S electric variable adjustable torque limitation 0.5 - 2 (26625)
- The only VDE torque screwdriver worldwide
- Controlled tightening of electrical screw connections with slimBits
- Unrestricted access thanks to slimTECHNOLOGY
- VDE and GS-tested
Technical specifications
- Handle (L x diam.): 131 x 30 mm
- Product type
Torque screwdriver
- Blade diameter
3.8 mm
- Range of use
VDE
- Drive
6 mm
- Torque (min.)
0.5 Nm
- Torque (max.)
2 Nm
- Tolerance ±
6 %
- Length
50 mm
- Handle Ø
30 mm
- Handle length
131 mm
- Width
50 mm
- Height
212 mm
- Weight
256 g
- DIN standard
DIN EN 60900
DIN EN ISO 6789
DIN EN 26789
- Screwdriver features
Multi-purpose tool grip
adjustable
- EN standard
EN 60900
EN ISO 6789
EN 26789
ASME B107.14M
- Max. torque
0.6 - 2.0 Nm
- Standards
Manufactured in accordance with IEC 60900:2004 EN ISO 6789, BS EN 26789, ASME B107.14M
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 825191 Wiha TorqueVario®-S VDE VDE Torque screwdriver 0.5 - 2 Nm DIN EN 60900, DIN EN ISO 6789, DIN EN 26789
Description
Standards: Manufactured acc. to IEC 60900:2004. EN ISO 6798, BS EN 26789, ASME B107.14M.
Accuracy: ±6%, traceable to national standards.
Holder: slimTorque VDE bit holder (included in delivery) for 6 mm slimBits.
Application: For controlled fastening on live parts up to 1,000 V AC, for use only in combination with a slimTorque VDE bit holder for 6 mm slimBits.
Extra: Delivered in practical plastic box, incl. factory calibration certificate.
Features
- Torque-setter adjusting tool
- Ergonomic multi-component handle
- Protective isolation 1000 V AC
- Click signal given upon reaching the set torque value.
Scope of delivery
- TorqueVario® S VDE torque grip
- Adjusting tool
- Bit holder
- Plastic box
- Factory test report.
Frequently Bought Together
(*All information is plus legal VAT)€ 171.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























