• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Winkelschraubendreher 12mm 6kant Kugelkopf plus6 Allen key 12 mm SW 12

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Allen key

Size

SW 12

Spanner size

12 mm

Length

259 mm

Material

Chromium-vanadium steel

Material properties

tempered

matt chrome plating

Weight

280 g

Dim

(L x W) 259 mm x 72 mm

Width

72 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3046034 Wiha Winkelschraubendreher 12mm 6kant Kugelkopf plus6 Allen key 12 mm SW 12

Description

Features

  • Application: Especially for difficult to access screws
  • Extra: Ball-head enables a screwing below an angle of up to 25°
  • Blade: Chrome-vanadium steel, through-hardened, chrome-plated (matt).
  • In According to ISO 2936L
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)