• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Workshop Allen Interchangeable bit 2 mm 2 mm 20 mm Compatible with Wiha Torque

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.03 / piece)
€ 7.99
-12 %
€ 7.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Allen

Size

2 mm

Spanner size

2 mm

Blade length

20 mm

Length

75 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

Weight

0.0078 kg

Compatible with

Wiha Torque

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1181812 Wiha Workshop Allen Interchangeable bit 2 mm 2 mm 20 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Extra: Very slim blade diameter for hard-to-reach screws · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, titanium-silver.

Hints

This text is machine translated.