• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha VDE Hex head Interchangeable bit 9 mm 9 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 16.05 / piece)
€ 16.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

VDE

Downforce

Hex head

Size

9 mm

Spanner size

9 mm

Length

132 mm

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

Weight

0.059 kg

Screwdriver features

insulated

Compatible with

Wiha Torque

DIN standard

DIN EN 60900

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1181507 Wiha VDE Hex head Interchangeable bit 9 mm 9 mm Compatible with Wiha Torque

Description

Application: for work within the range of live parts to 1.000 V AC · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, bronzed · Protective insulation sprayed directly on to the blade · Standards: IEC 60900:2012.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)