• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 00577 Workshop Slot Interchangeable bit 2 mm, 3.5 mm 120 mm Compatible with Wiha System 4

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted interchangeable blade,System 4

  • Symbol image for Wiha 00577 Workshop Slot Interchangeable bit 2 mm, 3.5 mm 120 mm Compatible with Wiha System 4

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Slot

Blade width

2 mm

3.5 mm

Blade length

120 mm

Length

120 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Weight

0.0111 kg

Compatible with

Wiha System 4

Material (details)

Chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated

Size

2,0 x 0,4 / 3,5 x 0,6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825633 Wiha 00577 Workshop Slot Interchangeable bit 2 mm, 3.5 mm 120 mm Compatible with Wiha System 4

Description

Features

  • 4-mm removable hexagonal blades

More interesting products

(*All information is plus legal VAT)