• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 2859 SW2,0x175 Workshop Allen Interchangeable bit 2 mm 2 mm 175 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Allen

Size

2 mm

Spanner size

2 mm

Blade length

175 mm

Length

175 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Weight

17.25 g

Compatible with

Wiha Torque

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176881 Wiha 2859 SW2,0x175 Workshop Allen Interchangeable bit 2 mm 2 mm 175 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color-coded red.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)