• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 10106 Workshop Phillips Interchangeable bit PH 0 175 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 6.10 / piece)
€ 6.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Phillips

Size

PH 0

Blade length

175 mm

Length

175 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Height

175 mm

Screwdriver features

incl. torque driver

Compatible with

Wiha Torque

UKCA

yes

DIN standard

DIN ISO 8764-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176838 Wiha 10106 Workshop Phillips Interchangeable bit PH 0 175 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Blade: Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color coding dark blue · High-quality chrome-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Standards: blade tip DIN ISO 8764-1.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)