• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Workshop Phillips Interchangeable bit PH 000 175 mm Compatible with Wiha Torque

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

Phillips

Size

PH 000

Blade length

175 mm

Length

175 mm

Blade Ø

4 mm

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Weight

17.5 g

Compatible with

Wiha Torque

UKCA

not relevant

DIN standard

DIN ISO 8764-1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176836 Wiha Workshop Phillips Interchangeable bit PH 000 175 mm Compatible with Wiha Torque

Description

Application: For controlled screwing at a predefined torque · Blade made of high-quality chromium-vanadium-molybdenum steel, through-hardened, matt chrome-plated · Wiha ChromTop ® blade tip guarantees the highest dimensional stability · Color coding dark blue · Standards: blade tip DIN ISO 8764-1.

Hints

This text is machine translated.