User & Safety Instructions 3639701 Wiha Workshop Torque screwdriver 1.4 Nm (max) DIN EN ISO 6789
Description
A controlled tightening of screws without material damage and reworking in hard-to-reach places? No problem with the easyTorque Key torque screwdriver with key grip, which enables a process-safe application. The workpiece stays undamaged thanks to an audible and tactile click signal when the set torque value is reached. The compact and handy key handle allows optimum power transmission even for screws that are difficult to access in confined spaces. Moreover, the key grip enables fast twisting thanks to quick-twist zone and is compatible with the Wiha torque-reversing blades. With a insensitive mechanism toward industrial lubricants the EasyTorque key grip is a reliable companion in the daily work. Made in accordance with the EN ISO 6789 standard, the torque tool meets a trigger accuracy of +/- 10%.
This text is machine translated.
Scope of delivery
1x torque screwdriver with easy Torque Key lock and pre-set torque limitation 1.4 Nm (47022)
Hints
Torque-changing blades are not included in the delivery
Description
A controlled tightening of screws without material damage and reworking in hard-to-reach places? No problem with the easyTorque Key torque screwdriver with key grip, which enables a process-safe application. The workpiece stays undamaged thanks to an audible and tactile click signal when the set torque value is reached. The compact and handy key handle allows optimum power transmission even for screws that are difficult to access in confined spaces. Moreover, the key grip enables fast twisting thanks to quick-twist zone and is compatible with the Wiha torque-reversing blades. With a insensitive mechanism toward industrial lubricants the EasyTorque key grip is a reliable companion in the daily work. Made in accordance with the EN ISO 6789 standard, the torque tool meets a trigger accuracy of +/- 10%.
This text is machine translated.
Scope of delivery
1x torque screwdriver with easy Torque Key lock and pre-set torque limitation 1.4 Nm (47022)
Hints
Torque-changing blades are not included in the delivery