• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Workshop Torque screwdriver 3.8 Nm (max) DIN EN ISO 6789

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Torque screwdriver with key grip easyTorque Key fixed preset torque limitation 3.8 Nm (47028)

  • Fixed preset torque limitation
  • Hear and felt triggering signal protects against damage to material and rework
  • Simplifies the work in narrow spaces with key grip and quick turning zone
  • Compatible with the Wiha torque wrench spare blades

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Torque (max.)

3.8 Nm

Tolerance ±

10 %

Length

73 mm

Handle Ø

4.0 mm

Width

51 mm

Height

21 mm

Weight

36 g

DIN standard

DIN EN ISO 6789

Screwdriver features

Key pinch grip

EN standard

EN ISO 6789

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639714 Wiha Workshop Torque screwdriver 3.8 Nm (max) DIN EN ISO 6789

Description

A controlled tightening of screws without material damage and reworking in hard-to-reach places? No problem with the easyTorque Key torque screwdriver with key grip, which enables a process-safe application. The workpiece stays undamaged thanks to an audible and tactile click signal when the set torque value is reached. The compact and handy key handle allows optimum power transmission even for screws that are difficult to access in confined spaces. Moreover, the key grip enables fast twisting thanks to quick-twist zone and is compatible with the Wiha torque-reversing blades. With a insensitive mechanism toward industrial lubricants the EasyTorque key grip is a reliable companion in the daily work. Made in accordance with the EN ISO 6789 standard, the torque tool meets a trigger accuracy of +/- 10%.

This text is machine translated.

Scope of delivery

  • 1x torque screwdriver with easy Torque Key lock and pre-set torque limitation 3.8 Nm (47028)

Hints

Torque-changing blades are not included in the delivery