Fine tuning is what matters! With the Fendt 1050 Vario, Wiking follows the enhancement of the model – the viewer recognizes it at first glance. The Fendt 1050 Vario is thus significantly updated after the striking appearance of the driver's exhaust with the perforated plate cover and the significantly more dynamic brand appearance has changed. This makes the upper-dorfer tractor even more dominant, while the fine marking rate ensures a design counterpoint for the Fendt 1050 Vario. And there is still a detail waiting to be taken into account: The cockpit is ergonomically adapted and supplemented by the FendtONE upgrade. This also reflects the digitization of the tractor operator's workplace in 1:87. The WIKING designers succeed in creating a harmonious picture of the entire interior with the model-building accentuation very close to the model design. Thus an impressive agricultural model enriches the 1:87-scenery, which already in the miniaturization impressively shows the powerful dimensions of its model. Wiking will launch the large tractor's performance engine in 1:87 with the Fendt 1050 Vario. In the performance class between 380 and 500 hp, the series with the top-class 1050 Vario tractor is regarded as a new traction force for the world tractor market. Wiking miniaturizes the evolutionary Fendt design and can convince with the compact design of the chassis and the new "x5 S" cabin. The traditional model builders are thus again taking on a Fendt tractor, whose model with a maximum height of 3.60 meters and an empty weight of 14 tons is much lighter, more maneuverable and thus much more versatile than conventional concepts in the 500 hp power class. Thanks to Wiking's design experience, the miniaturized x5 S cab also provides a fascinating model-building overview through even more glass – the side and front windows have been lowered again compared to the previous generation. The enhancement of the interior with the FendtONE upgrade makes the model-building actuality perfect.
This text is machine translated.