• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 036397 H0 Claas Xerion 4500 wheel drive

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Claas Xerion 4500 wheel drive

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Agricultural vehicle

Vehicle manufacturer

Claas

Type

Xerion 4500 wheel drive

Type

Assembled

Features

Movable parts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2380375 Wiking 036397 H0 Claas Xerion 4500 wheel drive

Description

Chassis with cardan part as well as rear hydraulics dark gray. Cab equipment and dashboard with steering wheel gray. Cab floor dark gray. Cab mount, rear view mirror and rear of cab black. Radiator grillee inserted black into the clasgreen hood. Exhaust pipe silted. Rims (red). Cabin contours printed black. Lateral claas lettering red, type marking 4500 light gray, Xerion lettering black. Front headlight, silver, rear lights red. Rear black and white indication of speed limit "50". Grillee with silver Claas lettering. Fire extinguisher plugged in red.

The Harse Angle System tractor
It is a consistent development of Claas' successful system tractor in Harsewinkel. Wiking is pleased with the Claas Xerion, the collectors with a delicate 1:87 miniature, which does not miss any details. At the same time, powerful agricultural margins are again possible, which are now found everywhere in the large-scale agriculture of the present day. Like all models of the Harse Angle Xerion series, the Xerion 4500 also has four wheels of the same size as well as two steered axles and has three installation and assembly rooms, which make it a system tractor with all-round capabilities at a high level of performance.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)