• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 038819 H0 Trailer Krampe Half pipe dumper

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 Crampe halfpipe dumper, black

  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Trailer

Vehicle manufacturer

Krampe

Type

Half pipe dumper

Type

Assembled

Features

Function

Era

VI

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626749 Wiking 038819 H0 Trailer Krampe Half pipe dumper

Description

Black is beautiful – even with the half-pipe dumperFor a long time now, there is no color taboo in agricultural machinery construction – black is beautiful. And so the Krampe Halfpipe dumper appears in attractive black! The large-area agriculture, civil engineering, as well as landscape construction and municipal enterprises increasingly rely on the half-pipe construction of Krampe. Wiking realized the HP20, which as a functional miniaturization means a meaningful enrichment of multifaceted subject areas in the scale 1:87. The Münsterland company Krampe, based in Coesfeld-Lette, has been producing wine dumpers for agriculture and forestry, the construction industry and for municipal and landscape construction since 1983. The semicircular cavity was taken over by Krampe from the truck sector as a perfectly harmonious design. The "half pipe" has a lower net weight than the conventional tilting trough due to the elimination of the longitudinal and cross beams. This increases the payload of the vehicle – the permissible total weight of the prototype is 20 tons. The advantages in everyday operation are obvious: The bulk material slides over the hollow wall at a flatter angle during loading. During transport of "thick brocks" such as Finding slings, the bulge of the trough is prevented. The round hollow shape also prevents the remaining bulk materials in the edge of the trough. Wiking continued to model the hydraulic cylinders on the bulkhead of the semi-circular cavity as well as the other details of the chassis and the hollow. This ensures once again the highest level of functionality in 1:87.Hollow black. Chassis, tiller, stand black, silver rims, black fenders. White type print "Krampe Kipper Halfpipe".

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)