• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 051329 H0 HGV MAN Pauscke suitcase semitrailer "Hamburger Spedition"

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 'Hamburger Spedition' box semi-trailer (MAN Pausche)

  • Based on a real truck
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.

Technical specifications

Size

H0

Age category

15 years and over

Type

HGV

Vehicle manufacturer

MAN

Type

Pauscke suitcase semitrailer "Hamburger Spedition"

Type

Assembled

Era

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332369 Wiking 051329 H0 HGV MAN Pauscke suitcase semitrailer "Hamburger Spedition"

Description

In 1977, it was the well-known Scania 111 LB that already provided freshness in the Wiking program. Recently the Henschel HS recalled the great time of the Hamburg forwarding company in 14/16 and now the MAN Pauscke makes the popular semi-trailers a contemporary trio! After its foundation in 1931, the Hamburg freight forwarder is one of the oldest companies in the Hanseatic city and has maintained an illustrious fleet of large truck brands. With 80 years of transport and logistics experience, the Hanseates see themselves as experts – whether bulk, container, dangerous goods or refrigerated transportation. The break jaw for an authentic semitrailer is just right: In 1967 the head of Wiking Fritz Peltzer himself had announced the MAN Pausbecke under the program number "51g" still fulminant, but aptly as "Great suitcase semitrailers – now with MAN 10,230". Almost six decades later, the new articulated truck from the former single-axle semi-trailer is a two-axle model made of new shapes. This classic truck gives the overall look of model construction even more authenticity. The traditional model builders have deliberately placed emphasis on the proximity to the prototype of the former Wiking model and have designed the new, second version with very fine engravings in accordance with the same single axle trailer. The doors at the rear can of course be opened, the roof is designed with a circular gutter. Moreover, Wiking has also thought of the position lights on the front of the case. Tail lights and license plates are reproduced elevated at the rear.

Cabin upper section ivory, lower section of cab red. Furnished interior in brown. Chassis and Trilex-Rims red. Purple red radiator grille with silver MAN logo and hand-painted headlights. Flasher yellow orange. Semi-trailer chassis with support leg in red, also rims and double wings. Semi-trailer case with doors in ivory. Lateral luggage printing with red belly button and lettering "Hamburger Spedition". Case front with transport logo.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)