1:32 Kröger Two-axle three-side trailer HKD 302, white
Technical specifications
Size
Gauge 1
Age category
15 years and over
Type
Trailer
Type
Kröger HKD 302, white
Type
Assembled
Features
Function
Era
VI
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2835456 Wiking 077866 Gauge 1 Trailer Kröger HKD 302, white
Description
With the Kröger HKD 302 a fully functional three-side tipper moves into the 1:32-program. Wiking makes the tipper an attractive precision model, because various functions, like the flaps to be opened differently, can also be imitated in the model. The model embodies a standard that suits large-scale agriculture. Its empty weight is a maximum of 4.6 tons, while its payload is 14 tons. The Kröger HKD 302 thus achieves a loading volume of 22.8 m³. With a length of 5.3 meters and a width of 2.55 meters, the loading area makes full use of the possibilities of road traffic. The 18-ton articulated train has established itself as the most economical and flexible transport vehicle in agriculture.The authenticity of the prototype Wiking also transferred into the scale 1:32 The chassis with swivel arm and tiller is made from zinc. While the platform with its sides appears in authentic design, the filigree brand printing completes the original appearance. Tyres are carried out with a typical road profile, the rims have reduced Wiking true to the original according to the Kröger model. The leaf springs of the axes simulate the realistic spring function. The lift cylinder has full telescopic and swivel capability. Filigree is copied is the front trailer Podium. The rear bumper appears made of metal and completes the detailed appearance by a centrally integrated trailer coupling with typical train look. The rear trailer lighting is made of plastic as well as the fenders.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.
With the Kröger HKD 302 a fully functional three-side tipper moves into the 1:32-program. Wiking makes the tipper an attractive precision model, because various functions, like the flaps to be opened differently, can also be imitated in the model. The model embodies a standard that suits large-scale agriculture. Its empty weight is a maximum of 4.6 tons, while its payload is 14 tons. The Kröger HKD 302 thus achieves a loading volume of 22.8 m³. With a length of 5.3 meters and a width of 2.55 meters, the loading area makes full use of the possibilities of road traffic. The 18-ton articulated train has established itself as the most economical and flexible transport vehicle in agriculture.The authenticity of the prototype Wiking also transferred into the scale 1:32 The chassis with swivel arm and tiller is made from zinc. While the platform with its sides appears in authentic design, the filigree brand printing completes the original appearance. Tyres are carried out with a typical road profile, the rims have reduced Wiking true to the original according to the Kröger model. The leaf springs of the axes simulate the realistic spring function. The lift cylinder has full telescopic and swivel capability. Filigree is copied is the front trailer Podium. The rear bumper appears made of metal and completes the detailed appearance by a centrally integrated trailer coupling with typical train look. The rear trailer lighting is made of plastic as well as the fenders.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.