• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 088010 H0 Agricultural vehicle Lanz Bulldog

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Lanz Bulldog with roof, yellow

  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.

Technical specifications

Size

H0

Age category

15 years and over

Type

Agricultural vehicle

Vehicle manufacturer

Lanz

Type

Bulldog

Type

Assembled

Features

Illuminated

Era

II

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626758 Wiking 088010 H0 Agricultural vehicle Lanz Bulldog

Description

Mannheim tractor legend lights up like the sunA performance that is unmistakable – the yellow Lanz Bulldog, which Wiking now complements in his series of historic agricultural tractors, is a real example. The tractor from Mannheim's agricultural machinery forge gains a noticeable level of authenticity thanks to the contemporary roof with windscreen. The fact that Wiking already raised the Lanz Bulldog to the classic status in 1973 proves that the already early topic competence. So it is only logical that this miniature has a strong Lanz aura in the new, complete ambience. In the WIKING model, which the former boss Friedrich Peltzer had debuted in 1973 for the start of the classic series, he chose the D1506 with 55 hp as a model On the outside, the large bulldogs with 10.3 liters capacity are not different anyway, because the number of cooling elements (four units on the 10.3 liter machines, three on the "small" 4.7 liter bulldogs) can be assigned to the series without any doubt. Furthermore, the miniaturized fuel tank filler trio shows that this is the agricultural air version with a petrol engine. In addition, this series had air tires.Body with chassis and body structure calcite yellow. Seat, steering wheel and exhaust black. Rims (red). Black front logo "Lanz Bulldog" on the front. Headlight cleaned by hand. Flywheel with black 'Lanz' slogan. Roof area anthracite gray.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.

More interesting products

(*All information is plus legal VAT)