• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wilfa CWK-2000MW Kettle Black, Stainless steel

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Classic electric kettle, 1 liter, 2000 Watt, CWK-2000MW, white

  • 2000 Watt heating element
  • Easy to clean
  • Easily recognizable water level indicator
  • Auto switch-off
  • With the stainless steel housing and the classic, slim design, it is an absolute eye-catcher
  • High operating comfort thanks to a floor indicator light that can be rotated by 360 °

Technical specifications

Capacity

1 l

Product type

Kettle

2000 W

Factory colour

Black

Stainless steel

Material

Stainless steel

Plastic

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2526952 Wilfa CWK-2000MW Kettle Black, Stainless steel

Description

The kettle CWK-2000MB from Wilfa is the ideal kitchen helper and offers an output of 2000 watts. It has a capacity of up to 1 liter. The water level indicator makes it easy to see how much water is in the cooker. In order to ensure maximum safety, the kettle has an automatic switch-off function. With its stainless steel housing and classic, slim design, Wilfa's Classic electric kettle is an absolute eye-catcher in every kitchen. The simple operation is supported by a 360° rotating base. The indicator light of the water cooker indicates when the kettle is in operation and switches off automatically when the water has reached the ideal temperature. The kettle is the ideal tool for cold days when you want to enjoy a hot tea or a hot coffee.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.