• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wilfa WSDK-2000B Kettle Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric kettle SVART, 1.25 liters, 2200 watts, WSDK-2000B, black

  • 2200 Watt heating element
  • Stainless steel design
  • Easy to clean
  • Insulated double wall
  • Different temperatures between 40, 70, 80, 90 or 100 degrees can be selected. The kettle keeps the heated water at the desired temperature for up to 25 minutes

Technical specifications

Product type

Kettle

2200 W

Factory colour

Black

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526951 Wilfa WSDK-2000B Kettle Black

Warranty Terms

Warranty Terms 2526951 Wilfa WSDK-2000B Kettle Black

Description

Wilfa's WSDK-2000B kettle offers high performance in addition to a modern design. The insulating double walls ensure that the kettle does not become hot from the outside, thus ensuring safe operation near children. With the Wilfa SVART FORMAT, you can select temperatures between 40, 70, 80, 90 or 100 degrees and thus optimally adjust the temperature to the desired temperature of the tea. The kettle can hold the heated water at the desired temperature for up to 25 minutes. So you don't have to boil the water again, even if you can't directly enjoy your hot drink. The kettle has a maximum capacity of 1.25 liters. The modern, slim and classic design distinguishes the kettle and makes it an absolute eye-catcher in every kitchen.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.