• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP1U021006B00KSSD 1 pc(s) FKP thin film capacitor Radial lead 0.01 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11

Image similar
Packaging type
Piece
Product type
FKP thin film capacitor
Type
Radial lead
Capacity (elec.)
0.01 µF
Nominal voltage
2000 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FKP 1 impulse capacitor

  • Complies with RoHS

Our service for you

Technical specifications

Packaging type

Piece

Product type

FKP thin film capacitor

Type

Radial lead

Dim

(L x W x H) 31.5 x 11 x 21 mm

Capacity (elec.)

0.01 µF

Nominal voltage

2000 V DC

Flank steepness

11000 V/µs

Tolerance ±

10 %

Material

Film

Connection

Solder pins

Length

31.5 mm

Width

11 mm

Height

21 mm

CS

27.5 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Content

1 pc(s)

Dielectric

Metal foil and double-sided polypropylene foil

RoHS-compliant

Yes

Type

FKP1U021006B00KSSD

Reliability

λ02fit

Nominal voltage (details)

2000 V/DC/700 V AC

Tolerance

±10 %

Temperature range

-55 - +100 °C

Dielectric

Metal foil and double-sided polypropylene foil

Documents & Downloads

Datasheet

Datasheet 450485 Wima FKP1U021006B00KSSD 1 pc(s) FKP thin film capacitor Radial lead 0.01 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11

User & Safety Instructions

User & Safety Instructions 450485 Wima FKP1U021006B00KSSD 1 pc(s) FKP thin film capacitor Radial lead 0.01 µF 2000 V DC 10 % 27.5 mm (L x W x H) 31.5 x 11

Description

Impulse-proof and self-healing design for high power loads · With metal film coating and internal series connection · No life limitation · For use as attanuating and switching capacitors in power supply units, invertor circuits in drive and power systems and defelection circuits in television and monitoring systems.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)