• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP2J011001D00HSSD 1 pc(s) FKP thin film capacitor Radial lead 1000 pF 630 V DC 2.5 % 5 mm (L x W x H) 7.2 x 4.5 x

Collection
Packaging type
Piece
Product type
FKP thin film capacitor
Type
Radial lead
Capacity (elec.)
1000 pF
Nominal voltage
630 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

227 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.43 / piece)
€ 4.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FKP 2 miniature capacitor

Our service for you

Technical specifications

  • Reliability λ0<2fit
Packaging type

Piece

Product type

FKP thin film capacitor

Type

Radial lead

Dim

(L x W x H) 7.2 x 4.5 x 6 mm

Capacity (elec.)

1000 pF

Nominal voltage

630 V DC

Flank steepness

1000 V/µs

Tolerance ±

2.5 %

Material

Plastic

Connection

Solder pins

Length

7.2 mm

Width

4.5 mm

Height

6 mm

CS

5 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Content

1 pc(s)

Dielectric

Polypropylene/metal film

RoHS-compliant

Yes

Type

FKP2J011001D00HSSD

Nominal voltage (details)

250 V/AC/630 V DC

Temperature range

-55 - +100 °C

Dielectric

Polypropylen/Metallfolie

Documents & Downloads

Datasheet

Datasheet 450562 Wima FKP2J011001D00HSSD 1 pc(s) FKP thin film capacitor Radial lead 1000 pF 630 V DC 2.5 % 5 mm (L x W x H) 7.2 x 4.5 x

User & Safety Instructions

User & Safety Instructions 450562 Wima FKP2J011001D00HSSD 1 pc(s) FKP thin film capacitor Radial lead 1000 pF 630 V DC 2.5 % 5 mm (L x W x H) 7.2 x 4.5 x

Description

Miniature capacitors.· coating: Plastic housing UL 94 V-0 · Film design · Pulse-proof · Low loss factor · No life limitation · For general use in oscillator circuits, resonance circuit, in audio and HF systems.

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)