• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP 10 0,047uF 10% 250V RM 10 1 pc(s) MKP thin film capacitor Radial lead 0.047 µF 250 V DC 10 % 10 mm (L x W x H)

EAN:
Part number:
Item no:
Image similar
Product type
MKP thin film capacitor
Type
Radial lead
Capacity (elec.)
0.047 µF
Nominal voltage
250 V DC
Tolerance ±
10 %
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 0.59
-19 %
€ 3.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire length: 6 mm
Product type

MKP thin film capacitor

Type

Radial lead

Dim

(L x W x H) 13 x 4 x 9 mm

Capacity (elec.)

0.047 µF

Nominal voltage

250 V DC

Tolerance ±

10 %

Material

Polypropylene

Connection

Solder pins

Length

13 mm

Width

4 mm

Height

9 mm

CS

10 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Content

1 pc(s)

Type

MKP 10 0,047uF 10% 250V RM 10

Documents & Downloads

Datasheet

Datasheet 1569415 Wima MKP 10 0,047uF 10% 250V RM 10 1 pc(s) MKP thin film capacitor Radial lead 0.047 µF 250 V DC 10 % 10 mm (L x W x H)

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)