• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKP 10 0,47uF 10% 250 V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.47 µF 250 V DC 10 % 15 mm (L x W x H) 18

EAN:
Part number:
Item no:
Image similar
Product type
MKP thin film capacitor
Type
Radial lead
Capacity (elec.)
0.47 µF
Nominal voltage
250 V DC
Tolerance ±
10 %
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.99
-25 %
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire length: 6 mm
Product type

MKP thin film capacitor

Type

Radial lead

Dim

(L x W x H) 18 x 9 x 16 mm

Capacity (elec.)

0.47 µF

Nominal voltage

250 V DC

Tolerance ±

10 %

Material

Polypropylene

Connection

Solder pins

Length

18 mm

Width

9 mm

Height

16 mm

CS

15 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Content

1 pc(s)

Type

MKP 10 0,47uF 10% 250 V RM15

Documents & Downloads

Datasheet

Datasheet 1569468 Wima MKP 10 0,47uF 10% 250 V RM15 1 pc(s) MKP thin film capacitor Radial lead 0.47 µF 250 V DC 10 % 15 mm (L x W x H) 18

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)