• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKS2C021501A00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 63 V DC 20 % 5 mm (L x W x H) 7.2 x 2.5 x 6

1/2
Collection
Product type
MKS thin film capacitor
Type
Radial lead
Capacity (elec.)
0.015 µF
Nominal voltage
63 V DC
Tolerance ±
20 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

128 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.23 / piece)
€ 0.93
-75 %
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wima MKS2C021501A00KSSD MKS thin film capacitor

Our service for you

Technical specifications

Product type

MKS thin film capacitor

Type

Radial lead

Dim

(L x W x H) 7.2 x 2.5 x 6.5 mm

Capacity (elec.)

0.015 µF

Nominal voltage

63 V DC

Tolerance ±

20 %

Connection

Solder pins

Length

7.2 mm

Width

2.5 mm

Height

6.5 mm

CS

5 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

MKS2C021501A00KSSD

Reliability

Λ0< 2fit

Nominal voltage (details)

63 V/DC/40 V AC

Dielectric

Metallised polyester foil

Documents & Downloads

Datasheet

Datasheet 455342 Wima MKS2C021501A00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 63 V DC 20 % 5 mm (L x W x H) 7.2 x 2.5 x 6

User & Safety Instructions

User & Safety Instructions 455342 Wima MKS2C021501A00KSSD 1 pc(s) MKS thin film capacitor Radial lead 0.015 µF 63 V DC 20 % 5 mm (L x W x H) 7.2 x 2.5 x 6

What kind of Film Capacitors are you looking for?

More interesting products

(*All information is plus legal VAT)