• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima MKX14W32205F00KSSD MKP suppression capacitor Radial lead 220 nF 440 V AC 10 % 1 pc(s) Bulk

Packaging type
Bulk
Product type
MKP suppression capacitor
Type
Radial lead
Connection
Wire
Capacity (elec.)
220 nF
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima MKP-suppression capacitor 220nF 440V RM22,5

Our service for you

Technical specifications

  • Series MKP-X1
  • Approvals: CULus,ENEC
  • Design_1: Radial
  • Applications: Class X1 suppression applications for compliance with EMC regulations, line parallel capacitors between phase and neutral conductor or phase and phase, use at high peak voltages, peak pulse voltage, max. 4kV
  • Mounting type_1: THT
  • Delivery form_1: Loose
  • Connections_1: 2-pin
  • Properties_1: Winding technology, class X1
  • Dielectric made of polypropylene (PP) Film
  • Anti-metallized pads
  • Solvent-resistant, flame-inhibiting Hplastic casing with epoxy resin casting (UL94V-0)
  • Connections made of tin-plated wire
  • Safe regeneration characteristics
  • Increased Korona insert voltage (partial discharge) through internal series connection
  • The low-attenuation design with low ESR provides a high degree of interference suppression.
  • Pitch_1:22.5 mm
  • Climate category IEC 55/105/56
  • Capacitance 220 nF
  • Capacity_1: 220
  • Capacitance unit: NF
  • Capacity Tolerance 10%
  • Dielectric: Metallized PP film
  • Nominal voltage AC 440 V
  • Pulse load 100 V/µs
  • Class X1
  • Reliability: 2 fit
  • Lifetime_1: 300,000 h
  • Insulation resistance_1: 15,000 MOhm
Packaging type

Bulk

Product type

MKP suppression capacitor

Type

Radial lead

Connection

Wire

Capacity (elec.)

220 nF

Nominal voltage

440 V AC

Tolerance ±

10 %

Length

26.5 mm

Width

8.5 mm

Height

18.5 mm

CS

22.5 mm

Material

Polypropylene

Min. temperature

-55 °C

Max. temperature

105 °C

Content

1 pc(s)

Dim

(L x W x H) 26.5 x 8.5 x 18.5 mm

RoHS-compliant

Yes

Type

MKX14W32205F00KSSD

Operating temperature (max.)

105 °C

Operating temperature (min.)

-55 °C

Certification marks

IEC 60384-14/4, UL 60384-14, CAN/CSA E60384-14

Documents & Downloads

Datasheet

Datasheet 3463525 Wima MKX14W32205F00KSSD MKP suppression capacitor Radial lead 220 nF 440 V AC 10 % 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3463525 Wima MKX14W32205F00KSSD MKP suppression capacitor Radial lead 220 nF 440 V AC 10 % 1 pc(s) Bulk

Description

Wima MKP suppression capacitor series M

This text is machine translated.