
Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
incl. VAT
14-day return policy included
Highlights & Details
Radio interference suppression capacitors series MKP-X2
Our service for you
Technical specifications
- Product type
MKP-X2 suppression capacitor
- Type
Radial lead
- Connection
Solder pins
- Capacity (elec.)
0.33 µF
- Nominal voltage
305 V AC
- Tolerance ±
10 %
- Length
26.5 mm
- Width
7 mm
- Height
16.5 mm
- CS
22.5 mm
- Material
Polyester
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Dim
(L x W x H) 26.5 x 7 x 16.5 mm
- RoHS-compliant
Yes
- Type
MKP-X2 0,33uF 10% 305V RM 22,5
Documents & Downloads
Datasheet
Datasheet 1569586 Wima MKX2AW33305D00KSSD MKP-X2 suppression capacitor Radial lead 0.33 µF 305 V AC 10 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1569586 Wima MKX2AW33305D00KSSD MKP-X2 suppression capacitor Radial lead 0.33 µF 305 V AC 10 % 1 pc(s)




















