• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless digital weather station TFA Dostmann CASA 35.1135.02 White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless weather station CASA

  • Display with many important information
  • Outdoor temperature and air humidity via transmitter
  • Weather forecast on the basis of local air pressure changes
  • Display of indoor temperature and air humidity
  • Ideal for monitoring the indoor climate
  • Frost alarm

Technical specifications

  • Frost alarm, backlight
Product type

Wireless digital weather station

Hub dimensions

141 x 48 x 100 mm

Thermo/hygro sensor dimensions

63 x 35 x 100 mm

Display

Digital

Case colour

White

Max. number of sensors

3

Functions

Outside RH

Outside temperature

Inside RH

Inside temperature

Max. 3 sensors

Max/min readings

Radio clock (DCF77 )

Colour display

Weight (transmitter)

78 g

Weight (station)

214 g

Outdoor humidity

20 - 90 %

Reading range - outdoor temperature

-40 - +70 °C

Indoor humidity

20 - 90 %

Reading range - indoor temperature

0 - +45 °C

50 m

Sensor power supply

AA battery (2x), please order separately

Station power supply

AA battery (2x), please order separately

Signal type

433 MHz wireless

Clock face colour

Green-grey

Resolution

0.1 °C
1 %

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1396684 Wireless digital weather station TFA Dostmann CASA 35.1135.02 White

User & Safety Instructions

User & Safety Instructions 1396684 Wireless digital weather station TFA Dostmann CASA 35.1135.02 White

Description

What does the weather outside, with a view of the weather symbols of the station, one is immediately in the picture. The air pressure sensor determines the changes to your location and calculates a weather forecast. The outdoor temperature and air humidity on site has its own radio transmitter is determined, the room climate measure internal sensors. The current time and date are an accurate the DCF77 radio signal is received. The station provides the option to the room climate with 2 Thermo-hygro transmitters to control optional can be obtained. Many useful functions such as frost alarm, highest and lowest values and the background lighting round
The range of functions.

This text is machine translated.

Features

  • Radio clock (DCF77)
  • Radio reception can be switched off
  • Enables manual settings
  • Adjustable time zone (± 2 h) can be extended to up to 3 transmitter for temperature and humidity
  • Min./max. values
  • Alarm
  • Snooze 5 Min.
  • Frost alarm (-2 to +3 °C)
  • °C/°F display
  • Backlit display
  • Only for the.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.97€ 93.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)