• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless microphone set Sennheiser XSW 1-835 DUAL-E Transfer type (details):Radio incl. clip

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sennheiser XSW 1-835 DUAL-E radio system

  • Up to 10 compatible channels
  • Automatic frequency management
  • E-band (free registration and no charges in Germany)
  • This text is machine translated.

Technical specifications

Product type

Wireless microphone set

Transfer type

Radio

Characteristics

Cardioid/unidirectional

Features

incl. clip

Weight

340 g

Interfaces

XLR

No. of frequencies (adjustable)

10

No. of transmitters

2

Operating time

10 h

Frequency range

80 14 000 Hz

100 m

Frequency

823 - 832 MHz

863 - 865 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676033 Wireless microphone set Sennheiser XSW 1-835 DUAL-E Transfer type (details):Radio incl. clip

Description

Raise your voice.
With 10 compatible channels, a stable wireless transmission in the wide UHF band and ease of use is XS WIRELESS 1 the perfect entry in the wireless world. The XS WIRELESS 1 VOCAL SET is a very easy to use all-in-one wireless system for singers and speakers with Sennheiser's renowned e 825 (dynamic, cardoid) or e835 (dynamic, cardoid) Premium microphone capsule. The set comes with stationary receiver that is set up in seconds, as well as wireless microphone and microphone clamp.

This text is machine translated.

Features

  • Excellent live sound with the renowned microphones of the evolution series (e825 or E835)
  • Microphones of the evolution series
  • Diversity Receiver with antenna switching
  • Integrated Antennas
  • Simple configuration with automatic frequency management and automatic
  • Frequency tuning via Remote Channel
  • Adjustable UHF frequencies within a large bandwidth
  • Up to 10 compatible channels.

Scope of delivery

  • 1 Receiver EM-xsw 1
  • 1 hand transmitter SKM 825-xsw or skm835-X BLK
  • 1 microphone clamp MZQ 1
  • 1 Power Supply NT 12-5 CW
  • 2 x AA batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.