• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiring bridges 559321 Jäger Direkt Content: 1 pc(s)

Product type
Bridging cable
Length
260 mm
Packaged
Yes
No. of leads
1 x
Halogen-free
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.82 / piece)
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bridging cable

Length

260 mm

Packaged

Yes

No. of leads

1 x

Halogen-free

No

Manufacturer part #

559321

Factory colour

Black

Content

1 pc(s)

Sold per metre

No

Cross section

1 x 6 mm²

Cross section (each core)

6 mm²

RoHS-compliant
Type

559321

Type

With 11 mm ferrule and M5 fork cable lug

Description

The gas-tight crimping of the wire and cable shoes ensures an optimal mechanical and electrical contact and thus for a durable, secure connection!

This text is machine translated.