• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10011533 GM 18 Cr Locknut shockproof M18 Metal Ecru 1 pc(s)

1/2
Product type
Locknut
Size
M18
Material
Metal
Features
shockproof
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass locknut M18

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Locknut

Features

shockproof

Factory colour

Ecru

Size

M18

Material

Metal

Type

hexagonal

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10011533

Type

GM 18 Cr

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477939 Wiska 10011533 GM 18 Cr Locknut shockproof M18 Metal Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477939 Wiska 10011533 GM 18 Cr Locknut shockproof M18 Metal Ecru 1 pc(s)

Description

For secure attachment of cable glands and accessories.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)