• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10030204 EX-VSM 30 Filler plug shockproof, Explosion-proof M30 M30 Metal Ecru 1 pc(s)

1/2
Product type
Filler plug
External thread
M30
Size
M30
Material
Metal
Features
shockproof
Explosion-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX-locking screw M30

Our service for you

Technical specifications

  • Thread pitch 2 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Explosion-proof

Factory colour

Ecru

External thread

M30

Size

M30

Material

Metal

Halogen-free

Yes

Content

1 pc(s)

Dim

2

Dimensions

2 mm

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10030204

Type

EX-VSM 30

Case material

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477981 Wiska 10030204 EX-VSM 30 Filler plug shockproof, Explosion-proof M30 M30 Metal Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477981 Wiska 10030204 EX-VSM 30 Filler plug shockproof, Explosion-proof M30 M30 Metal Ecru 1 pc(s)

Description

Screw plug for sealing unused inserts with high mechanical load. Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)