• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10030211 EX-VSM 20 Ni Filler plug shockproof, Explosion-proof M20 M20 Metal Ecru 1 pc(s)

1/2
Product type
Filler plug
External thread
M20
Size
M20
Material
Metal
Features
shockproof
Explosion-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX-locking screw M20

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Explosion-proof

Factory colour

Ecru

External thread

M20

Size

M20

Material

Metal

Type

Nickel-plated

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Ex Zoning

1

2

21

22

Manufacturer part #

10030211

Type

EX-VSM 20 Ni

Case material

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477985 Wiska 10030211 EX-VSM 20 Ni Filler plug shockproof, Explosion-proof M20 M20 Metal Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477985 Wiska 10030211 EX-VSM 20 Ni Filler plug shockproof, Explosion-proof M20 M20 Metal Ecru 1 pc(s)

Description

Screw plug for sealing unused inserts with high mechanical load. Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)