
Highlights & Details
Wiska 10060615 Cable gland with strain relief, with bend relief PG7 Polyamide Light grey 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable gland
- Features
with strain relief
with bend relief
- Factory colour
Light grey
- External thread
PG7
- Material
Polyamide
- Clamp Ø
3 mm
- Terminal Ø (max.)
6.5 mm
- Thread length
8 mm
- Min. temperature
-20 °C
- Max. temperature
+100 °C
IP68 (up to 5 bar)
- Spanner size
15 mm
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10060615
- Type
SKVS PG 7 RAL 7035
- Material (details)
Cable Screwing: Polyamide · Molded sealing ring: EPDM
- Type
SKVS PG 7 RAL 7035
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 532325 Wiska 10060615 Cable gland with strain relief, with bend relief PG7 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532325 Wiska 10060615 Cable gland with strain relief, with bend relief PG7 Polyamide Light grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.39*
What kind of Cable Screw Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























