
Number
Minimum order quantity: 7
Total (€ 0.71 / piece)
€ 4.97
incl. VAT
14-day return policy included
Highlights & Details
Wiska 10060686 MUG PG 29 RAL 9005 PG29 Polyamide Black 1 pc(s)
Our service for you
Technical specifications
- Internal thread
PG29
- Factory colour
Black
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10060686
- Type
MUG PG 29 RAL 9005
- Material (details)
Glass-fibre reinforced nylon
- Type
MUG PG 29 RAL 9005
- Temperature range
-40 + 100 °C
Documents & Downloads
Datasheet
Datasheet 532308 Wiska 10060686 MUG PG 29 RAL 9005 PG29 Polyamide Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532308 Wiska 10060686 MUG PG 29 RAL 9005 PG29 Polyamide Black 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 8.76*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























