1/2
Image similar

Cable gland
Light grey
M32
Polyamide
13 mm
21 mm
12 mm
-20 °C
+100 °C
IP68 (up to 5 bar)
36 mm
No
1 pc(s)
Yes
10060761
ESKVS M32 RAL 7035
Screwing: Polyamide · Sealing ring: EPDM
ESKVS M32 RAL 7035
-20 - +100 °C
Datasheet 532318 Wiska 10060761 Cable gland M32 Polyamide Light grey 1 pc(s)
User & Safety Instructions 532318 Wiska 10060761 Cable gland M32 Polyamide Light grey 1 pc(s)
€ 9.69*
The necessary accessories are required to use the article as described.