• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10060813 EMUF 25 Locknut shockproof M25 Plastic Light grey 100 pc(s)

1/2
Product type
Locknut
Size
M25
Material
Plastic
Features
shockproof
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.42 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic locknut M25

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polyamide
Product type

Locknut

Features

shockproof

Factory colour

Light grey

Size

M25

Material

Plastic

Type

hexagonal, glass-fiber reinforced

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10060813

Type

EMUF 25

Documents & Downloads

Datasheet

Datasheet 2478638 Wiska 10060813 EMUF 25 Locknut shockproof M25 Plastic Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2478638 Wiska 10060813 EMUF 25 Locknut shockproof M25 Plastic Light grey 100 pc(s)

Description

For secure attachment of cable glands and accessories.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)