• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10060952 MFD 25/02/080 M25 2 x 6 - 8 mm Elastomer Black 1 pc(s)

Image similar
Size
M25
Material
Elastomer
Factory colour
Black
IP rating
IP66
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

609 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10060952 MFD 25/02/080 M25 2 x 6 - 8 mm Elastomer Black 1 pc(s)

Our service for you

  • Symbol image for Wiska 10060952 MFD 25/02/080 M25 2 x 6 - 8 mm Elastomer Black 1 pc(s)

Technical specifications

Factory colour

Black

Size

M25

IP66

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Elastomer

No. of cables x cable Ø

2 x 6 - 8 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10060952

Type

MFD 25/02/080

Documents & Downloads

Datasheet

Datasheet 533538 Wiska 10060952 MFD 25/02/080 M25 2 x 6 - 8 mm Elastomer Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533538 Wiska 10060952 MFD 25/02/080 M25 2 x 6 - 8 mm Elastomer Black 1 pc(s)

Description

For the use of multiple lines in a gland.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)