• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10101014 MFD 16/03/021 M16 3 x 1 - 2.1 mm Elastomer Black 1 pc(s)

Image similar
Size
M16
Material
Elastomer
Factory colour
Black
IP rating
IP66
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10101014 MFD 16/03/021 M16 3 x 1 - 2.1 mm Elastomer Black 1 pc(s)

Our service for you

  • Symbol image for Wiska 10101014 MFD 16/03/021 M16 3 x 1 - 2.1 mm Elastomer Black 1 pc(s)

Technical specifications

Factory colour

Black

Size

M16

IP66

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Elastomer

No. of cables x cable Ø

3 x 1 - 2.1 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10101014

Type

MFD 16/03/021

Documents & Downloads

Datasheet

Datasheet 533148 Wiska 10101014 MFD 16/03/021 M16 3 x 1 - 2.1 mm Elastomer Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 533148 Wiska 10101014 MFD 16/03/021 M16 3 x 1 - 2.1 mm Elastomer Black 1 pc(s)

Description

For the use of multiple lines in a gland.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)