• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10060974 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
6 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 13.99
-21 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10060974 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

  • Symbol image for Wiska 10060974 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M20

Material

Polyamide

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Thread length

10 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K; IP68 up to 0.6 bar

Spanner size

24 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10060974

Type

ESVG 20

Material (details)

Polyamide (RAL 7035)

Thread size

M20 x 1.5

Type

60974

Temperature range

-40 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 530178 Wiska 10060974 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530178 Wiska 10060974 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

By using a micro-porous ePTFE-membrane, impervious to liquids and with active breathing as an integrated element, this cable screwing contributes towards minimisation of condensed water. The patented WISKA-lamellae system ensures an optimum sealing and strain relief. For sealing at the housing the screwing possesses an additional EPDM O-ring. The sealing widths and widths across flats are uniform for all SPRINT-screw joints.
Problem solution: In order to ventilate a housing, there were till now various counter measures involving a lot of cost ans time, such as interior heating, borings or external ventilation elements. Whereby the high degree of protection IP 68 often could not be ensured.
With VentGLAND these measures have now become superfluous. The cable screwing possesses a micro-porous membrane, impervious to liquids, which lets the housing breathe, and thus compensates the different pressures inside and outside the housing. In this way the formation of condensed water is reduced to a minimum, while the high-tech membrane VentGLAND seals in such a way that dirt and water cannot penetrate inside the housing. VentGLAND fulfils thereby the highest demands in accordance with the IP-protection type 69K.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)