• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061424 ADR 21 PG21 EPDM rubber Black (RAL 9005) 1 pc(s)

Image similar
Size
PG21
Material
EPDM rubber
Factory colour
Black (RAL 9005)
Min. temperature
-40 °C
Max. temperature
+130 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10061424 ADR 21 PG21 EPDM rubber Black (RAL 9005) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10061424 ADR 21 PG21 EPDM rubber Black (RAL 9005) 1 pc(s)

Technical specifications

Factory colour

Black (RAL 9005)

Size

PG21

Min. temperature

-40 °C

Max. temperature

+130 °C

Material

EPDM rubber

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061424

Type

ADR 21

Documents & Downloads

Datasheet

Datasheet 531506 Wiska 10061424 ADR 21 PG21 EPDM rubber Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531506 Wiska 10061424 ADR 21 PG21 EPDM rubber Black (RAL 9005) 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)