• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061479 Cable gland M32 Polyamide Black 1 pc(s)

Collection
Product type
Cable gland
External thread
M32
Material
Polyamide
Clamp Ø
13 mm
Terminal Ø (max.)
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.39
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wiska 10061479 Cable gland M32 Polyamide Black 1 pc(s)

Our service for you

  • Symbol image for Wiska 10061479 Cable gland M32 Polyamide Black 1 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Black

External thread

M32

Material

Polyamide

Clamp Ø

13 mm

Terminal Ø (max.)

21 mm

Thread length

12 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

36 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061479

Type

ESKVZ M32 RAL 9005

Material (details)

Screwing: Polyamide · Shaped packing: EPDM

Type

ESKVZ M32 RAL 9005

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 532348 Wiska 10061479 Cable gland M32 Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532348 Wiska 10061479 Cable gland M32 Polyamide Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.59€ 8.49*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)