• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061789-1 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Image similar
Product type
Cable gland
External thread
M20
Material
Polyamide
Terminal Ø (max.)
10 mm
Factory colour
Grey-white (RAL 7035)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable screwing ESKV (metric)

Our service for you

  • Symbol image for Wiska 10061789-1 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M20

Material

Polyamide

Terminal Ø (max.)

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061789-1

Type

10061789

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1340812 Wiska 10061789-1 Cable gland M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)