• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061836 EVSG M50 RAL 9005 M50 Polyamide Black (RAL 9005) 1 pc(s)

External thread
M50
Material
Polyamide
Factory colour
Black (RAL 9005)
IP rating
IP56
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10061836 EVSG M50 RAL 9005 M50 Polyamide Black (RAL 9005) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10061836 EVSG M50 RAL 9005 M50 Polyamide Black (RAL 9005) 1 pc(s)

Technical specifications

Factory colour

Black (RAL 9005)

External thread

M50

IP56

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Type

M 50

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061836

Type

EVSG M50 RAL 9005

Material (details)

Polyamide, fibreglass reinforced

Type

EVSG M50 RAL 9005

Temperature range

-40 - +100 °C, short-term up to 150 °C

Documents & Downloads

Datasheet

Datasheet 532447 Wiska 10061836 EVSG M50 RAL 9005 M50 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532447 Wiska 10061836 EVSG M50 RAL 9005 M50 Polyamide Black (RAL 9005) 1 pc(s)

Description

For a secure locking of unused thread or pass-through holes.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)