• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061871 Cable gland with strain relief, with bend relief PG7 Polyamide Black 1 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3 mm
Terminal Ø (max.)
6.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10061871 Cable gland with strain relief, with bend relief PG7 Polyamide Black 1 pc(s)

Our service for you

  • Symbol image for Wiska 10061871 Cable gland with strain relief, with bend relief PG7 Polyamide Black 1 pc(s)

Technical specifications

Product type

Cable gland

Features

with strain relief

with bend relief

Factory colour

Black

External thread

PG7

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

6.5 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Spanner size

15 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061871

Type

SKVS PG 7 RAL 9005

Material (details)

Cable Screwing: Polyamide · Molded sealing ring: EPDM

Type

SKVS PG 7 RAL 9005

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 532331 Wiska 10061871 Cable gland with strain relief, with bend relief PG7 Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532331 Wiska 10061871 Cable gland with strain relief, with bend relief PG7 Polyamide Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.09€ 6.89*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)