• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062150 MMU 48 Locknut shockproof PG63 Metal Ecru 50 pc(s)

Stroke drawing/circuit diagram
Product type
Locknut
Size
PG63
Material
Metal
Features
shockproof
Factory colour
Ecru
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass locknut PG48

Our service for you

Technical specifications

  • Thread pitch 1.588 mm
  • Material quality: Brass
Product type

Locknut

Features

shockproof

Factory colour

Ecru

Size

PG63

Material

Metal

Type

hexagonal, nickel-plated

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062150

Type

MMU 48

Documents & Downloads

Datasheet

Datasheet 2478661 Wiska 10062150 MMU 48 Locknut shockproof PG63 Metal Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2478661 Wiska 10062150 MMU 48 Locknut shockproof PG63 Metal Ecru 50 pc(s)

Description

For secure attachment of cable glands and accessories.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)