• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062493 EVS 25 Filler plug shockproof M25 M25 Plastic Grey-white (RAL 7035) 100 pc(s)

1/2
Product type
Filler plug
External thread
M25
Size
M25
Material
Plastic
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.26 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic locking screw M25

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Polystirene
Product type

Filler plug

Features

shockproof

Factory colour

Grey-white (RAL 7035)

External thread

M25

Size

M25

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062493

Type

EVS 25

Documents & Downloads

Datasheet

Datasheet 2478726 Wiska 10062493 EVS 25 Filler plug shockproof M25 M25 Plastic Grey-white (RAL 7035) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2478726 Wiska 10062493 EVS 25 Filler plug shockproof M25 M25 Plastic Grey-white (RAL 7035) 100 pc(s)

Description

For a secure locking of unused thread or pass-through holes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)