• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063213 EMMU-EMV 25 vibration-protected M25 Brass Brass 100 pc(s)

Image similar
Internal thread
M25
Material
Brass
Features
vibration-protected
Factory colour
Brass
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.40 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Emc-counter nut EMMU-EMC

  • Industrial packaging with 100 pieces
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10063213 EMMU-EMV 25 vibration-protected M25 Brass Brass 100 pc(s)

Technical specifications

Features

vibration-protected

Internal thread

M25

Factory colour

Brass

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

100 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10063213

Type

EMMU-EMV 25

Documents & Downloads

Datasheet

Datasheet 457741 Wiska 10063213 EMMU-EMV 25 vibration-protected M25 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 457741 Wiska 10063213 EMMU-EMV 25 vibration-protected M25 Brass Brass 100 pc(s)

Description

To cut from paint layers or powder coatings for optimum contact. Increased vibration resistance.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)