• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063223 MMU-EMV 21 Locknut shockproof PG21 Metal Ecru 50 pc(s)

1/2
Product type
Locknut
Size
PG21
Material
Metal
Features
shockproof
Factory colour
Ecru
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.30 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMC brass locknut PG21

Our service for you

Technical specifications

  • Thread pitch 1.588 mm
  • Material quality: Brass
  • With ground connection: Yes
Product type

Locknut

Features

shockproof

Factory colour

Ecru

Size

PG21

Material

Metal

Type

hexagonal, nickel-plated

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063223

Type

MMU-EMV 21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2478772 Wiska 10063223 MMU-EMV 21 Locknut shockproof PG21 Metal Ecru 50 pc(s)

Description

For cutting through paint layers or powder coatings for optimum contact during equipotential bonding.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)