• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064635 EVSG-ORD M16 RAL 7035 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

External thread
M16
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
IP rating
IP68
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10064635 EVSG-ORD M16 RAL 7035 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10064635 EVSG-ORD M16 RAL 7035 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Technical specifications

Factory colour

Grey-white (RAL 7035)

External thread

M16

IP68

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Type

M 16

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064635

Type

EVSG-ORD M16 RAL 7035

Material (details)

Screw plug: Polyamide, glass filled · O-Ring: EPDM

Type

EVSG-ORD M16 RAL 7035

Temperature range

-40 - +100 °C, momentry to 150 °C

Documents & Downloads

Datasheet

Datasheet 532458 Wiska 10064635 EVSG-ORD M16 RAL 7035 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532458 Wiska 10064635 EVSG-ORD M16 RAL 7035 M16 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

With fitted O-ring for greater protection.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)